Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 5701
Newark Part No.86AK8729
Product RangeChipLED Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $1.460 |
10+ | $1.260 |
25+ | $1.140 |
50+ | $1.040 |
100+ | $0.875 |
250+ | $0.779 |
500+ | $0.682 |
1000+ | $0.654 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 5701
Newark Part No.86AK8729
Product RangeChipLED Series
Supply Voltage Min1.45V
Supply Voltage Max5.5V
Ambient Light Sensor Case Style0805 [2012 Metric]
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeChipLED Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
1.45V
Ambient Light Sensor Case Style
0805 [2012 Metric]
Operating Temperature Min
-40°C
Product Range
ChipLED Series
Supply Voltage Max
5.5V
No. of Pins
2Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability