Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5122ABCPZ100-RL7
Newark Part No.78AK2380
Product RangeDual 128-Tap Non-Volatile Digital Pots
914 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $5.440 |
| 25+ | $4.700 |
| 50+ | $4.290 |
| 100+ | $3.870 |
| 250+ | $3.450 |
| 500+ | $3.200 |
| 1000+ | $3.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5122ABCPZ100-RL7
Newark Part No.78AK2380
Product RangeDual 128-Tap Non-Volatile Digital Pots
End To End Resistance100kohm
No. of PotsDual
Control InterfaceI2C
Track TaperLogarithmic
Resistance Tolerance± 8%
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Potentiometer IC Case StyleLFCSP
No. of Pins16Pins
No. of Steps128
Temperature Coefficient± 35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 128-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
100kohm
Control Interface
I2C
Resistance Tolerance
± 8%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
± 35ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
No. of Pots
Dual
Track Taper
Logarithmic
Supply Voltage Min
2.3V
Potentiometer IC Case Style
LFCSP
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Dual 128-Tap Non-Volatile Digital Pots
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability