Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5684BCPZ-RL7
Newark Part No.78AK2425
Product RangeQuad 12-Bit Voltage Output DACs
1,125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.540 |
| 10+ | $15.040 |
| 25+ | $13.350 |
| 50+ | $12.390 |
| 100+ | $11.680 |
| 250+ | $11.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5684BCPZ-RL7
Newark Part No.78AK2425
Product RangeQuad 12-Bit Voltage Output DACs
Resolution (Bits)12bit
Sampling Rate-
Data Interface3 Wire, Serial, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP-EP
No. of Pins16Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 12-Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-EP
Input Channel Type
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability