Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5778RBCPZ
Newark Part No.13AM4375
Product RangeDual 16-Bit Current Output DACs
124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.570 |
| 10+ | $20.330 |
| 25+ | $19.050 |
| 50+ | $17.780 |
| 146+ | $16.520 |
Price for:Each
Minimum: 1
Multiple: 1
$28.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5778RBCPZ
Newark Part No.13AM4375
Product RangeDual 16-Bit Current Output DACs
Resolution (Bits)16bit
Sampling Rate-
Data Interface3 Wire, Microwire, Serial, SPI
Supply Voltage Range2.85V to 5.5V
Supply Voltage Range2.85V to 5.5V
ADC / DAC Case StyleQFN-EP
No. of Pins32Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 16-Bit Current Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
3 Wire, Microwire, Serial, SPI
Supply Voltage Range
2.85V to 5.5V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit Current Output DACs
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
2.85V to 5.5V
ADC / DAC Case Style
QFN-EP
Input Channel Type
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability