Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5,824.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5,824.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9213-10GEBZ-B
Newark Part No.21AM2717
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9213BBPZ-10G
No. of Bits12Bit
Sample Rate10.25GSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD9213BBPZ-10G
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12Bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9213BBPZ-10G
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9213BBPZ-10G
Sample Rate
10.25GSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate