Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $183.430 |
5+ | $176.190 |
10+ | $168.960 |
Price for:Each
Minimum: 1
Multiple: 1
$183.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9363BBCZ
Newark Part No.19AM9891
Data Rate-
RF / IF Modulation-
Frequency Min325MHz
Frequency Max3.8GHz
Receiving Current-
RF IC Case StyleCSPBGA
No. of Pins144Pins
Supply Voltage Min1.267V
Supply Voltage Max1.33V
Transmitting Current-
Output Power (dBm)8dBm
Sensitivity dBm-
RF Transceiver Applications3G/4G Femtocell Base Stations, Wireless Video Transmission
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Data Rate
-
Frequency Min
325MHz
Receiving Current
-
No. of Pins
144Pins
Supply Voltage Max
1.33V
Output Power (dBm)
8dBm
RF Transceiver Applications
3G/4G Femtocell Base Stations, Wireless Video Transmission
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
RF / IF Modulation
-
Frequency Max
3.8GHz
RF IC Case Style
CSPBGA
Supply Voltage Min
1.267V
Transmitting Current
-
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability