Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1,421.920 |
Product Information
Product Overview
ADIS16507-2/PCBZ is an ADIS16507-2 breakout board that provides a convenient method for establishing a prototype connection between each ADIS16507 IMU model and an embedded processor platform. This breakout board already contains the ADIS1650x IMU and one 16-pin header, which mates to 2mm ribbon cable. As a general guideline, this breakout board will support reliable communications over ribbon cable that are up to 20cm in length, but it is always a good idea to validate signal integrity before relying on this type of connection to support a critical communication link.
- Small size of 33.25mm x 30.75mm
- 16-pin (2x8), 2mm-pitch convenient connector
- Mounting holes (2.3mm diameter) in each corner (4x)
- ADIS16507-2/PCBZ includes an ADIS16507-2BMLZ IMU
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Inertial Sensor
Breakout Board
No SVHC (07-Jul-2017)
Breakout Board ADIS16507-2BMLZ
Analog Devices EVAL-ADIS-FX3Z Evaluation Boards
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate