Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $256.080 |
10+ | $246.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$256.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5961ACCZ
Newark Part No.20AM9342
IC FunctionNetwork Analyzer
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeLGA-EP
No. of Pins26Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Network Analyzer
Supply Voltage Max
5.25V
No. of Pins
26Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
4.75V
IC Package Type
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability