Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM360N0WBRQZ-RL7
Newark Part No.49AM2568
Your Part Number
Packaging Options
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 10+ | $10.740 |
| 25+ | $10.050 |
| 50+ | $9.330 |
| 100+ | $8.450 |
| 250+ | $7.220 |
| 500+ | $6.970 |
| 1000+ | $6.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM360N0WBRQZ-RL7
Newark Part No.49AM2568
No. of Channels6Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageQSOP
No. of Pins16Pins
Data Rate150Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation Type-
Isolation Voltage3kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
3kVrms
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
2.25V
IC Case / Package
QSOP
Data Rate
150Mbps
Output Level
CMOS
Isolation Type
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability