Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.290 |
| 10+ | $9.250 |
| 25+ | $8.400 |
| 50+ | $8.050 |
| 196+ | $7.300 |
| 294+ | $6.540 |
| 588+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM362N1WBRQZ
Newark Part No.59AM1236
No. of Channels6Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageQSOP
No. of Pins16Pins
Data Rate150Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage3kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
3kVrms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Supply Voltage Min
2.25V
IC Case / Package
QSOP
Data Rate
150Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability