Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $9.650 |
10+ | $6.940 |
25+ | $6.250 |
50+ | $5.760 |
100+ | $5.270 |
250+ | $4.740 |
500+ | $4.560 |
1000+ | $4.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4146BRWZ-RL
Newark Part No.18AM2433
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET, SIC MOSFET
No. of Pins16Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeCMOS
Source Current11A
Sink Current9A
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay75ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
11A
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SIC MOSFET
IC Case / Package
WSOIC
Input Type
CMOS
Sink Current
9A
Supply Voltage Max
6V
Operating Temperature Max
125°C
Output Delay
75ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability