Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC741ST89ETR
Newark Part No.03AM9848
Frequency Min50MHz
Frequency Max3GHz
Gain19dB
Noise Figure Typ2.5dB
RF IC Case StyleSOT-89
Supply Voltage Min-
Supply Voltage Max5V
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
50MHz
Gain
19dB
RF IC Case Style
SOT-89
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
3GHz
Noise Figure Typ
2.5dB
Supply Voltage Min
-
No. of Pins
3Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability