Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.910 |
| 10+ | $12.330 |
| 25+ | $11.150 |
| 50+ | $9.980 |
| 100+ | $9.230 |
| 250+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1116CN8#PBF
Newark Part No.78AK6552
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay12ns
Supply Voltage Range5V, ± 5
Supply Voltage Range5V, ± 5
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeCMOS, Complementary TTL
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeCMOS, Complementary TTL
No. of Comparators1 Comparator
Response Time12ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
12ns
Supply Voltage Range
5V, ± 5
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, Complementary TTL
Response Time
12ns
No. of Channels
1Channels
Supply Voltage Range
5V, ± 5
IC Case / Package
DIP
Comparator Output Type
CMOS, Complementary TTL
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
DIP
No. of Comparators
1 Comparator
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability