Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.020 |
| 10+ | $13.180 |
| 25+ | $11.650 |
| 50+ | $10.790 |
| 100+ | $9.930 |
| 300+ | $9.800 |
| 500+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$19.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1630HS8#PBF
Newark Part No.25AM9063
No. of Channels2Channels
Gain Bandwidth Product30MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.7V to ± 15V
Supply Voltage Range2.7V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage220µV
Input Bias Current550nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
2.7V to ± 15V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
550nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth Product
30MHz
Supply Voltage Range
2.7V to ± 15V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
220µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability