Print Page
Image is for illustrative purposes only. Please refer to product description.
2,275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.040 |
10+ | $11.000 |
25+ | $9.680 |
50+ | $8.930 |
100+ | $8.190 |
250+ | $7.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1712IGN#TRPBF
Newark Part No.78AK6563
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay4.5ns
Supply Voltage Range2.4V to 12V, ± 2.4V to ± 6V
Supply Voltage Range2.4V to 12V, ± 2.4V to ± 6V
IC Case / PackageNSSOP
No. of Pins16Pins
Comparator Output TypeCMOS, Complementary, Rail to Rail, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleNSSOP
IC Output TypeCMOS, Complementary, Rail to Rail, TTL
No. of Comparators2 Comparators
Response Time4.5ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
4.5ns
Supply Voltage Range
2.4V to 12V, ± 2.4V to ± 6V
No. of Pins
16Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
NSSOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.4V to 12V, ± 2.4V to ± 6V
IC Case / Package
NSSOP
Comparator Output Type
CMOS, Complementary, Rail to Rail, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
CMOS, Complementary, Rail to Rail, TTL
Response Time
4.5ns
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability