Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.310 |
10+ | $9.730 |
25+ | $8.540 |
50+ | $7.870 |
100+ | $7.190 |
300+ | $6.910 |
500+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT2178CS8#PBF
Newark Part No.85AK2480
No. of Channels2Channels
Gain Bandwidth Product85kHz
Slew Rate Typ0.04V/µs
Supply Voltage Range2.2V to 44V
Supply Voltage Range2.2V to 44V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage90µV
Input Bias Current3nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth85kHz
No. of Amplifiers2 Amplifier
Slew Rate0.04V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.04V/µs
Supply Voltage Range
2.2V to 44V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
3nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
85kHz
Supply Voltage Range
2.2V to 44V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
90µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
NSOIC
Bandwidth
85kHz
Slew Rate
0.04V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability