Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $19.690 |
10+ | $13.670 |
25+ | $12.740 |
50+ | $11.820 |
100+ | $10.890 |
250+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$19.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3383IUJM#PBF
Newark Part No.02AM3045
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators3
No. of Regulated Outputs7
IC Case / PackageQFN-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
IC Type
Multi-Output Power Management Solution
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
7
No. of Pins
40Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
3
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability