Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $14.640 |
10+ | $9.980 |
25+ | $9.120 |
50+ | $8.270 |
100+ | $7.430 |
250+ | $6.900 |
500+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$14.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3837IFE#PBF
Newark Part No.02AM3118
Input Voltage Min4.5V
Input Voltage Max20V
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Power Rating Max60W
TopologySynchronous Flyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
4.5V
IC Case / Package
TSSOP-EP
Power Rating Max
60W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
20V
No. of Pins
16Pins
Topology
Synchronous Flyback
Power Switch Voltage Rating
-
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability