Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $11.120 |
10+ | $7.450 |
25+ | $6.680 |
50+ | $5.900 |
100+ | $5.410 |
250+ | $4.880 |
500+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1442CN8#PBF
Newark Part No.02AM2172
Comparator TypeUltralow Power
No. of Channels2Channels
Response Time / Propogation Delay15µs
Supply Voltage Range2V to 11V, ± 1V to ± 5.5V
Supply Voltage Range2V to 11V, ± 1V to ± 5.5V
IC Case / PackagePDIP
No. of Pins8Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Comparator Type
Ultralow Power
Response Time / Propogation Delay
15µs
Supply Voltage Range
2V to 11V, ± 1V to ± 5.5V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
2Channels
Supply Voltage Range
2V to 11V, ± 1V to ± 5.5V
IC Case / Package
PDIP
Comparator Output Type
CMOS, TTL
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability