Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1594IS#PBF
Newark Part No.25AM9028
Product RangeQuad 12-Bit SAR ADCs
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.230 |
10+ | $18.560 |
25+ | $16.930 |
50+ | $15.320 |
100+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$26.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1594IS#PBF
Newark Part No.25AM9028
Product RangeQuad 12-Bit SAR ADCs
Resolution (Bits)12bit
Sampling Rate16.8kSPS
Input Channel TypePseudo Differential, Single Ended
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit SAR ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
16.8kSPS
Data Interface
Microwire, QSPI, SPI
Supply Voltage Min
4.5V
ADC / DAC Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability