Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.070 |
| 10+ | $12.940 |
| 25+ | $12.020 |
| 50+ | $11.390 |
| 100+ | $10.810 |
| 250+ | $9.520 |
| 500+ | $9.310 |
Price for:Each
Minimum: 1
Multiple: 1
$14.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3256EMSE#PBF
Newark Part No.49AM8368
IC Case / PackageMSOP
No. of Pins16Pins
Output Current Max100mA
Output Current Max100mA
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min5.5V
Input Voltage Max38V
TopologyBuck (Step Down)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
MSOP
Output Current Max
100mA
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Input Voltage Max
38V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Pins
16Pins
Output Current Max
100mA
Adjustable Output Voltage Min
-
Input Voltage Min
5.5V
Topology
Buck (Step Down)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability