Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $12.010 |
10+ | $8.090 |
25+ | $7.440 |
50+ | $6.790 |
100+ | $6.130 |
250+ | $5.650 |
500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4162EUFD-FADM#PBF
Newark Part No.02AM2525
Battery TypeLiFePO4
Input Voltage35V
Battery Charge Voltage-
Charge Current3.2A
IC Case / PackageQFN-EP
No. of Pins28Pins
No. of Cells9Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
LiFePO4
Battery Charge Voltage
-
IC Case / Package
QFN-EP
No. of Cells
9Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
35V
Charge Current
3.2A
No. of Pins
28Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability