Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6430BIUF-15#PBF
Newark Part No.03AM8049
Your Part Number
132 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
| 10+ | $12.760 |
| 25+ | $12.150 |
| 50+ | $11.550 |
| 182+ | $10.960 |
| 273+ | $10.600 |
| 546+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$16.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6430BIUF-15#PBF
Newark Part No.03AM8049
Frequency Min2MHz
Frequency Max20GHz
No. of Channels1Channels
Gain14.7dB
Frequency Response RF Min2MHz
Noise Figure Typ4.2dB
RF IC Case StyleQFN-EP
Frequency Response RF Max20GHz
Gain Typ14.7dB
Third Order Output Intercept Point OIP3 Typ50dBm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2MHz
No. of Channels
1Channels
Frequency Response RF Min
2MHz
RF IC Case Style
QFN-EP
Gain Typ
14.7dB
Supply Voltage Min
4.75V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
20GHz
Gain
14.7dB
Noise Figure Typ
4.2dB
Frequency Response RF Max
20GHz
Third Order Output Intercept Point OIP3 Typ
50dBm
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
