Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4661IY
Newark Part No.02AM2664
Product RangeLTM4661 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $36.320 |
5+ | $31.720 |
10+ | $27.110 |
Price for:Each
Minimum: 1
Multiple: 1
$36.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4661IY
Newark Part No.02AM2664
Product RangeLTM4661 Series
Power Supply Applications-
Input Voltage Min700mV
DC / DC Converter TypeBGA-25, Micro Module
Input Voltage Max5.5V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min2.5V
Output Voltage Max15V
DC / DC Converter IC CaseBGA
No. of Pins25Pins
Output Current Max4A
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Output Current4A
Input Voltage DC Min700mV
Input Voltage DC Max5.5V
Height2.42mm
Switching Frequency1MHz
Depth6.25mm
TopologySynchronous Buck (Step Down)
Width6.25mm
Operating Temperature Max125°C
Product RangeLTM4661 Series
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
BGA-25, Micro Module
Output Power Max
-
Output Voltage Min
2.5V
DC / DC Converter IC Case
BGA
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
700mV
Height
2.42mm
Depth
6.25mm
Width
6.25mm
Product Range
LTM4661 Series
Input Voltage Min
700mV
Input Voltage Max
5.5V
No. of Outputs
1 Output
Output Voltage Max
15V
No. of Pins
25Pins
Output Current Max
4A
Output Current
4A
Input Voltage DC Max
5.5V
Switching Frequency
1MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability