Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31875R1TZS+T
Newark Part No.
Full Reel18AM2708
Cut Tape11AN5832
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.510 | $3.51 |
| Total Price | $3.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.080 |
| 25+ | $2.800 |
| 50+ | $2.490 |
| 100+ | $2.190 |
| 250+ | $1.870 |
| 500+ | $1.700 |
| 1000+ | $1.600 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.510 |
| 5000+ | $1.480 |
| 10000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31875R1TZS+T
Newark Part No.
Full Reel18AM2708
Cut Tape11AN5832
Sensor Output TypeDigital
Accuracy± 1°C
Measured Temperature Min-50°C
Measured Temperature Max150°C
Sensor Case / PackageWLP
No. of Pins4Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-50°C
Sensor Case / Package
WLP
Supply Voltage Min
1.6V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
150°C
Qualification
-
Accuracy
± 1°C
Measured Temperature Max
150°C
No. of Pins
4Pins
Supply Voltage Max
3.6V
Resolution
12 bits
Operating Temperature Min
-50°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MAX31875R1TZS+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
