Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40109ITEVSYS1#
Newark Part No.03AM5424
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.500 |
Price for:Each
Minimum: 1
Multiple: 1
$271.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40109ITEVSYS1#
Newark Part No.03AM5424
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40109IATP+
Kit Application TypeAmplifier
Application Sub TypePrecision Signal Conditioning Analogue Front End
Kit ContentsEvaluation Board MAX40109IATP+, USB Cable
Product Range-
SVHCLead
Product Overview
MAX40109ITEVSYS1# is a MAX40109 evaluation system (EV system). It demonstrates the precision sensor conditioning analogue front end (AFE) for pressure sensors. Windows®-compatible software provides a graphical user interface (GUI) to demonstrate the features of the MAX40109. The GUI supports I2C, SPI, and 1-Wire® communication. The MAX40109 EV kit PCB comes with a MAX40109IATP+ installed which is the I2C and 1-Wire variant IC.
- On-board microcontroller (MAX32666) to evaluate the MAX40109
- Accommodates easy-to-use components
- Proven PCB layout
- Fully assembled and tested
Contents
MAX40109 EV board, MAX32666FTHR board, USB cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board MAX40109IATP+, USB Cable
SVHC
Lead
Silicon Core Number
MAX40109IATP+
Application Sub Type
Precision Signal Conditioning Analogue Front End
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate