Print Page
Image is for illustrative purposes only. Please refer to product description.
2,436 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98397EWB+T
Newark Part No.03AM8063
Output Power x Channels @ Load51W x 1 @ 8Ohm
Audio Amplifier TypeDG
No. of Channels1Channels
Supply Voltage Range3V to 28V
Supply Voltage Range3V to 28V
IC Case / PackageWLP
No. of Pins35Pins
Load Impedance8ohm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Output Power (VA)51W
Output Power51W
Technical Specifications
Output Power x Channels @ Load
51W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
3V to 28V
No. of Pins
35Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Output Power (VA)
51W
Audio Amplifier Type
DG
Supply Voltage Range
3V to 28V
IC Case / Package
WLP
Load Impedance
8ohm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Power
51W
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability