Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2500+ | $2.770 |
5000+ | $2.600 |
10000+ | $2.410 |
15000+ | $2.310 |
25000+ | $2.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,925.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9919NASA+T
Newark Part No.20AM2624
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product120kHz
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
CMRR96dB
Gain90 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage180µV
No. of Amplifiers1 Amplifier
Input Bias Current175µA
Amplifier Case StyleNSOIC
Bandwidth120kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
CMRR
96dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
NSOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
120kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
90 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
180µV
Input Bias Current
175µA
Bandwidth
120kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability