Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.060 |
| 25+ | $2.800 |
| 50+ | $2.660 |
| 100+ | $2.520 |
| 250+ | $2.380 |
| 500+ | $2.270 |
| 1000+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9945AUA+T
Newark Part No.44AM8045
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2.2V/µs
Supply Voltage Range± 2.4V to ± 19V, 4.75V to 38V
Supply Voltage Range± 2.4V to ± 19V, 4.75V to 38V
IC Case / PackageµMAX
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage600µV
Input Bias Current0.05pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.2V/µs
Supply Voltage Range
± 2.4V to ± 19V, 4.75V to 38V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.05pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth Product
3MHz
Supply Voltage Range
± 2.4V to ± 19V, 4.75V to 38V
IC Case / Package
µMAX
Amplifier Type
General Purpose
Input Offset Voltage
600µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Alternatives for MAX9945AUA+T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability