Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $9.040 |
10+ | $6.950 |
25+ | $6.440 |
50+ | $6.150 |
100+ | $5.860 |
250+ | $5.590 |
500+ | $5.430 |
1000+ | $5.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2100-TA-T
Newark Part No.18AM2897
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current1.4A
Output Voltage-
IC Case / PackageeTQFP-EP
No. of Pins48Pins
Supply Voltage Min5V
Supply Voltage Max46V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
46V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Two Phase Stepper
Output Current
1.4A
IC Case / Package
eTQFP-EP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability