Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.030 |
| 5+ | $101.760 |
| 10+ | $99.400 |
| 25+ | $97.840 |
| 50+ | $94.120 |
| 100+ | $86.670 |
| 250+ | $79.780 |
Price for:Each
Minimum: 1
Multiple: 1
$110.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0172
Newark Part No.47AM9585
Convert From-
Convert ToUSB Type A, 2x USB Type C
Current Rating1.5A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Convert From
-
Current Rating
1.5A
Connector Body Material
Plastic Body
Product Range
-
Convert To
USB Type A, 2x USB Type C
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate