Automotive Standard

The Automotive Electronics Council (AEC) Component Technical Committee is the standardization body for establishing standards for reliable, high quality electronic components. Components meeting these specifications are suitable for use in the harsh automotive environment without additional component-level qualification testing.

The AEC developed the qualification, AEC-Q200, as a global stress-resistance standard that all passive electronics must meet if they are to be used in the automotive industry.

This qualification resulted from the need to ensure consistency in safety specifications of passive components such as capacitors, inductors, and resistors for use in infotainment systens, lighting, air bags, etc.

The various stringent AEC-Q200 qualification tests recognize the demands placed on passive components in automotive applications.

Testing to these standards provides engineers a clear ruling on the temperature and vibration resistance of passive components, so they no longer need to determine individual specifications for components.

Learn more about the AEC-Q200 qualification and get to know our broad portfolio of qualified products below.

Temperature Grades Defined in AEC-Q200

The information below is as displayed in the standard documents.

GradeTemperature RangeComponent TypeTypical Application
0-50 to +150℃Flat chip ceramic resistors, X8R ceramic capacitorsAll automotive
1-40 to +105℃Capacitor networks, resistors, inductors, transformers, thermistors, resonators, crystals, and varistors, all other ceramic and tantalum capacitor Most underhood
2-40 to +105℃Aluminium electrolytic capacitorsPassenger compartment hotspots
3-40 to +85℃Film capacitors, ferrites, R/R-C networks and trimmer capacitorsMost passenger compartment
40 to +70℃Non-automotive

AEC-Q200 Test List

Below is a table outlining the various tests and test conditions involved in AEC-Q200. The test conditions are mostly based on JEDEC and MIL-STD.

TestTest Condition
High Temperature ExposureTemperature : 150±3℃
Duration : 1000+12-0 hours Recovery : 24±2HR
Moisture ResistanceApply the 24hrs heat (25 to 65℃) and humidity (80 to 98%)
10 consecutive times
Recovery : 24±2HR
Biased HumidityTemperature : 85±2℃ Humidity : 85%
Applied voltage : 100VDC Duration : 1000+12-0 hours Recovery : 24±2HR
Operational Life Temperature : 125±3℃ Applied voltage : 200VDC
Duration : 1000+12-0 hours (*1)
Recovery : 24±2HR
AppearanceVisual inspection
Terminal Strength (Tensile)Force : 10N, Duration : 10±1sec
Resistance to SolventsIsopropyl alcohol
Mechanical Shock100g, 6msec, Half-sine wave
VibrationFrequency: 10~2000Hz, Amplitude: 1.5mm Duration: 24 hours
TestTest Condition
Resistance to Solder HeatSolder temperature : 260±5℃ Duration : 10±0.5sec
Thermal Shock -55/+150℃, 1000 cycle, Air-Air Transfer time : 10sec. Max Dwell time : 30minutes
ESD(HBM)AEC-Q200-002 Human Body Model Cd=150pF, Rd=2kΩ
Applied voltage : 25kV AD
Solderability Solder temperature: 245±5℃ Duration : 2±0.5sec
SnAgCu solder
CapacitanceFrequency : 1±0.1KHz
Applied voltage :AC1±0.2V(r.m.s)
Dissipation FactorFrequency : 1±0.1KHz
Applied voltage :AC1±0.2V(r.m.s)
Insulation Resistance at Room TempApplied voltage : 100VDC
Duration : 120 ±5 sec
Dielectric Strength W.V*300% = 300VDC
Duration 1 to 5 sec
TemperatureTemperature range : -55~+12℃

Recommended Passive Solutions

270 Series Vitreous Enamel Power Resistors

Designed for applications requiring up to 1000watts of power. Featuring a rugged enamel, flame-resistant coating in an all-welded construction.

Start Shopping and View Datasheets

PCAN Series High-Power Thin Film Resistors

These devices provide four times the power handling capability of commercial chip resistor making them ideal for use in power supplies.

Start Shopping and View Datasheets

Comphrehensive Line of Littelfuse Varistors

Rugged and reliable overvoltage protection. Many form factor and protection ranges available, featuring high surge capability, and unmatched thermal protection.

Start Shopping and View Datasheets

SRP Series Automotive Grade Shielded Power Inductors

AEC-Q200 qualified. These inductors are manufactured with a metal powder core featuring high saturation current and shielded construction for low magnetic radiation.

Start Shopping and View Datasheets

SPM-LR SMD Power Inductors

The wound magnetic material achieves large current, low Rdc, and compactness. Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with core adhesive coils.

Start Shopping and View Datasheets

C27 Series Motor Run Capacitors

These capacitors are used in series to the start-winding of a single phase electric motor, allowing it to start and increase the torque during work. Main applications are air-fans, pumps, circulators, and low power electric motors.

Start Shopping and View Datasheets

More Great Products for Your Automotive Industry Needs

Save Over $5000 on Tektronix Bundles &
Win A Free Scope

For a limited time, when you buy a MDO3000 or MDO4000C scope, you can choose THREE software options for FREE.

Start Shopping and View Datasheets

HARTMAN Lightweight High Performance DC Contactors

K Series contactors from TE Connectivity offer outstanding performance and reliability in a highly efficient package.

Start Shopping and View Datasheets

Trident Ringlock(r) Plastic Shell Circular Connectors

Trident connectors offer the economy of a plastic body with the ruggedness of metal ring coupling. The thermoplastic body is rated UL 94V-0.

Start Shopping and View Datasheets