Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12020827
Newark Part No.61AC8663
Product RangeWeather Pack
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.300 |
| 100+ | $1.090 |
| 500+ | $0.929 |
| 1000+ | $0.812 |
| 2500+ | $0.722 |
| 5000+ | $0.652 |
| 10000+ | $0.594 |
Price for:Each
Minimum: 10
Multiple: 10
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12020827
Newark Part No.61AC8663
Product RangeWeather Pack
Product RangeWeather Pack
No. of Positions3Positions
For Use WithAptiv Weather Pack Series 12089040 Pin Contact
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating20A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Weather Pack
No. of Positions
3Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
20A
Gender
Plug
For Use With
Aptiv Weather Pack Series 12089040 Pin Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)