Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part NoLCQT-SOIC28
Newark Part No.47Y8077
Product RangeCorrect-A-Chip
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 25+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-SOIC28
Newark Part No.47Y8077
Product RangeCorrect-A-Chip
Convert From28-SOIC
Convert To28-DIP
Pitch Spacing2.54mm
Row Pitch15.24mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Convert From
28-SOIC
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
28-DIP
Row Pitch
15.24mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate