New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Monitors
                                                                                                  Print Page

                                                                                                  VE278Q

                                                                                                  27" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution

                                                                                                  ASUS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ASUS VE278Q
                                                                                                  ASUS VE278Q
                                                                                                  ASUS VE278Q
                                                                                                  ASUS VE278Q
                                                                                                  ASUS VE278Q
                                                                                                  ManufacturerASUS
                                                                                                  Manufacturer Part NoVE278Q
                                                                                                  Newark Part No.47W8035
                                                                                                  Also Known As610839326983
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ASUS
                                                                                                  ManufacturerASUS
                                                                                                  Manufacturer Part NoVE278Q
                                                                                                  Newark Part No.47W8035
                                                                                                  Also Known As610839326983
                                                                                                  Screen Size27"
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  With embedded digital HDMI and DisplayPort inputs, this monitor enables the most advanced graphic cards/ computers connection. 10,000,000:1 ASUS Smart Contrast RatioDynamically enhances the display's contrast by adjusting the luminance of the backlight to achieve the darkest black and brightest white - delivering lifelike images.Full HD with HDMIVE276Q leads you to enter a big and spectacular world of colors with Full HD 1080p (1920x1080) support and HDMI port.2ms Response TimeQuick response time of 2ms (GTG) eliminates ghosting and tracers for more fluid video playback.AI Light for Brightness OptimizationAI Light function enables the VE276Q automatically adjusting to lower brightness and make your eyes feel more comfortable in the dim environment. Furthermore, it helps save more 25% power consumption.Rich I/O Ports- Allow Simultaneous Connections to More Video DevicesEmbedded digital HDMI and DisplayPort inputs, VE276Q enables the most advanced graphic cards/ computers connection. The DisplayPort interface also offers better support of multiple display streams, longer cable connection, and interoperability with other inputs, such as VGA, DVI and HDMI.

                                                                                                  • Full HD with HDMI
                                                                                                  • 2ms Response Time
                                                                                                  • AI Light for Brightness Optimization
                                                                                                  • Rich I/O Ports- Allow Simultaneous Connections to More Video Devices
                                                                                                  • Picture in Picture - Display 2 Different Signals Simultaneously
                                                                                                  • Splendid™ Video Intelligence Technology
                                                                                                  • Signal Input : HDMI ,D-Sub,DisplayPort,DVI-D
                                                                                                  • PC Audio Input : 3.5mm Mini-Jack
                                                                                                  • AV Audio Input : HDMI
                                                                                                  • Earphone jack : 3.5mm Mini-Jack

                                                                                                  Technical Specifications

                                                                                                  Screen Size

                                                                                                  27"

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.