Print Page
407C-500-F-3-X
TIMER, 1/16 DIN, 5S - 50H, 10A, 240VAC
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $491.360 |
Price for:Each
Minimum: 1
Multiple: 1
$491.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No407C-500-F-3-X
Newark Part No.82AK3455
Product Range407C Series
Product Range407C Series
Timer FunctionsOn-Delay, Off-Delay, Interval
Time Min5s
Time Max50h
No. of Timing Ranges6Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
407C Series
Time Min
5s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
On-Delay, Off-Delay, Interval
Time Max
50h
Timer Output
2 Changeover Relays
Current Rating Nom
10A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate