Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $725.250 |
Price for:Each
Minimum: 1
Multiple: 1
$725.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-K24-IO-DK-G
Newark Part No.18AM1569
Silicon ManufacturerAMD
No. of Bits64bit
Silicon Family NameZynq UltraScale+ MPSoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-R5F
Silicon Core NumberXCK24-UBVA530-2LV-C
Kit ContentsSystem-On-Module KRIA K24, K24 Carrier Card, Quick Start Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
AMD
Silicon Family Name
Zynq UltraScale+ MPSoC
Core Sub-Architecture
Cortex-A53, Cortex-R5F
Kit Contents
System-On-Module KRIA K24, K24 Carrier Card, Quick Start Card
SVHC
No SVHC (27-Jun-2024)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
XCK24-UBVA530-2LV-C
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate