New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      5491B CAL

                      Bench Digital Multimeter, Calibrated, 1 kV, 20 A, 4.75 Digit

                      B&K PRECISION 5491B CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No5491B CAL
                      Newark Part No.12AC9319
                      Also Known AsBK5491B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No5491B CAL
                      Newark Part No.12AC9319
                      Also Known AsBK5491B
                      Technical Datasheet

                      Data Sheet

                      No. of Digits4.75
                      DMM ConnectivityRS232, USB
                      Current Measure AC Max20A
                      Voltage Measure AC Max750V
                      Resistance Measure Max50Mohm
                      Product Range-
                      Current Measure DC Max20A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
                      Plug Type-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 5491B CAL from B&K Precision is a True RMS bench multimeter. It is a versatile and dependable bench multimeter suitable for applications in education, service and repair and manufacturing requiring basic and reliable measurements. Additionally, this instrument enhances productivity with built-in math functions and programmable via USB, RS232 interface using industry standard SCPI commands. Math operations such as rel, max/min, dBm, dB, % and hold provide educators with a convenient tool to teach basic math concepts. It is a typical multimeter that measures volts, ohm and amps with great accuracy, stability and basic VDC accuracy of 0.03%. The meter is also capable of measuring frequency, period, continuity and performing diode tests. Readings can be taken at a maximum rate of 25readings/sec with measurement rates selectable between slow, medium and fast.

                      • Calibrated true RMS bench multimeter
                      • 4 3/4 digit 50,000 count bright VFD dual display to indicate two measurements simultaneously
                      • DC voltage of 500.00mV/5.0000V/50.000V/500.00V/1000.0V & 10µV/100µV/1mV/10mV/100mV resolution
                      • AC voltage of 500.00mV/5.0000V/50.000V/500.00V/750.0V & 10µV/100µV/1mV/10mV/100mV resolution
                      • DC current of 5.0000mA/50.000mA/500.00mA/5.0000A/20.000A & 0.1µA/1µA/10µA/100µA/1mA resolution
                      • AC current of 5.0000mA/50.000mA/500.00mA/5.0000A/20.000A & 0.1µA/10µA/100µA/1mA/10mA resolution
                      • Resistance(ohm) of 500.00/5.0000K/50.000K/500.00K/5.0000M/50.000M & 10m/100m/1/10/100/1K resolution
                      • Measures frequency from 10Hz to 1MHz
                      • Operating environment is 0°C to 40°C, AC receptacle protected with 110V/220V selectable line fuse
                      • Dimension is 225mm (H) x 100mm (W) x 355mm (D), weight is 2.5Kg, CATI (1KV)/CATII (300V) protection

                      Applications

                      Test & Measurement

                      Contents

                      5491B true RMS bench multimeter, Test leads, Power cord, Spare fuse, Operation manual, Calibration certificate, Test report.

                      Technical Specifications

                      No. of Digits

                      4.75

                      Current Measure AC Max

                      20A

                      Resistance Measure Max

                      50Mohm

                      Current Measure DC Max

                      20A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      RS232, USB

                      Voltage Measure AC Max

                      750V

                      Product Range

                      -

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.