4 Product Results Found for "r1sx"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $7.470 500+ $6.940 1000+ $6.530 | Min: 450 / Mult: 450 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | 10.8mm | Surface Mount Device | 5.5mm | 12.75mm | 10.8V | 13.2V | R1SX Series | |||||
Each | 250+ $5.940 500+ $5.490 1000+ $5.270 | Min: 450 / Mult: 450 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 11.1mm | Surface Mount Device | 5.8mm | 12.75mm | 4.5V | 5.5V | R1SX Series | |||||
Each | 250+ $6.580 500+ $6.120 1000+ $5.740 | Min: 450 / Mult: 450 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | Surface Mount Device | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 250+ $5.380 500+ $4.980 1000+ $4.790 | Min: 450 / Mult: 450 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | Surface Mount Device | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series |