Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $135.430 |
3+ | $129.270 |
7+ | $123.120 |
20+ | $116.970 |
Price for:Each
Minimum: 1
Multiple: 1
$135.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSKVMCBL-2DVI-06TAA
Newark Part No.85AK1963
Connector Type A2 x DVI-D Dual Link Plug, USB Type A, 3.5mm Audio
Connector Type B2 x DVI-D Dual Link Plug, USB Type B, 3.5mm Audio
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
2 x DVI-D Dual Link Plug, USB Type A, 3.5mm Audio
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
2 x DVI-D Dual Link Plug, USB Type B, 3.5mm Audio
Cable Length - Metric
1.83m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate