Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $513.330 |
| 5+ | $505.590 |
Price for:Each
Minimum: 1
Multiple: 1
$513.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
24V
Product Range
-
Width
60mm
SVHC
No SVHC (21-Jan-2025)
No. of Outlets
1Outlets
Input Voltage AC Max
265V
Backup Time - Full Load
-
Length
118.5mm
Height
127mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
