Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoSTE 100/23/24
Newark Part No.78AK8664
Product RangeSTE Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.900 |
| 5+ | $121.630 |
| 10+ | $118.240 |
| 50+ | $111.200 |
Price for:Each
Minimum: 1
Multiple: 1
$124.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoSTE 100/23/24
Newark Part No.78AK8664
Product RangeSTE Series
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Primary Voltages230V
Secondary Voltages24V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsSpring Terminal
Isolation Voltage-
Product RangeSTE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
100VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Spring Terminal
Product Range
STE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate