Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $1,460.010 |
3+ | $1,395.490 |
5+ | $1,355.150 |
10+ | $1,306.750 |
25+ | $1,282.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,460.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoUTT1-4-23
Newark Part No.78AK8950
Product RangeUTT1 Series
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Primary Voltages208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
Secondary Voltages2 x 115V
Power Rating4kVA
Frequency Range50Hz / 60Hz
Winding TypeMultiple Primary, Dual Secondary
Current Rating-
Transformer TerminalsScrew
Isolation Voltage-
Product RangeUTT1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
Power Rating
4kVA
Winding Type
Multiple Primary, Dual Secondary
Transformer Terminals
Screw
Product Range
UTT1 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate