Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07715105
Newark Part No.18AM2995
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.290 |
| 5+ | $61.210 |
| 10+ | $60.110 |
| 20+ | $59.020 |
Price for:Each
Minimum: 1
Multiple: 1
$62.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07715105
Newark Part No.18AM2995
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric45mm
External Width - Metric101.5mm
External Depth - Metric151.4mm
IP RatingIP66, IP68
IP RatingIP66, IP68
Body ColorLight Grey, Transparent
NEMA RatingNEMA 3
External Height - Imperial1.77"
External Width - Imperial3.99"
External Depth - Imperial5.96"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
151.4mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
3.99"
Product Range
Euromas X Series
Enclosure Material
Polycarbonate
External Width - Metric
101.5mm
IP Rating
IP66, IP68
Body Color
Light Grey, Transparent
External Height - Imperial
1.77"
External Depth - Imperial
5.96"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
