Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $80.960 |
5+ | $70.810 |
10+ | $67.990 |
20+ | $66.680 |
Price for:Each
Minimum: 1
Multiple: 1
$80.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No63240000
Newark Part No.18AM7443
Product RangeEuromas II Series
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric92mm
External Width - Metric160mm
External Depth - Metric250mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial3.62"
External Width - Imperial6.3"
External Depth - Imperial9.84"
Product RangeEuromas II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
92mm
External Depth - Metric
250mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
6.3"
Product Range
Euromas II Series
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
3.62"
External Depth - Imperial
9.84"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate