Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-683-RC
Newark Part No.63K3902
Product Range5900 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $2.080 |
1000+ | $1.810 |
2500+ | $1.620 |
Price for:Each
Minimum: 864
Multiple: 864
$1,797.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-683-RC
Newark Part No.63K3902
Product Range5900 Series
Product Range5900 Series
Inductance68mH
DC Current Rating82mA
DC Resistance Max57.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5900 Series
DC Current Rating
82mA
Inductance Tolerance
± 10%
Inductance
68mH
DC Resistance Max
57.3ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate