Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-821K-RC
Newark Part No.86K3408
Product RangeRL622 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.723 |
| 2500+ | $0.667 |
Price for:Each
Minimum: 1000
Multiple: 100
$723.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-821K-RC
Newark Part No.86K3408
Product RangeRL622 Series
Product RangeRL622 Series
Inductance820µH
DC Current Rating380mA
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.5MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
380mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
820µH
DC Resistance Max
1.8ohm
Self Resonant Frequency
1.5MHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate