Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL822-220K-RC
Newark Part No.86K3423
Product RangeRL822 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.664 |
| 2500+ | $0.657 |
Price for:Each
Minimum: 1000
Multiple: 100
$664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL822-220K-RC
Newark Part No.86K3423
Product RangeRL822 Series
Product RangeRL822 Series
Inductance22µH
DC Current Rating1.29A
DC Resistance Max70mohm
Inductance Tolerance± 10%
Self Resonant Frequency9.2MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL822 Series
DC Current Rating
1.29A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
22µH
DC Resistance Max
70mohm
Self Resonant Frequency
9.2MHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate