Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL824-102KRC
Newark Part No.86K3444
Product RangeRL824 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2500+ | $0.949 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL824-102KRC
Newark Part No.86K3444
Product RangeRL824 Series
Product RangeRL824 Series
Inductance1mH
DC Current Rating310mA
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
Self Resonant Frequency870kHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL824 Series
DC Current Rating
310mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
DC Resistance Max
1.6ohm
Self Resonant Frequency
870kHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate