Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.550 |
| 25+ | $1.420 |
| 50+ | $1.280 |
| 100+ | $1.200 |
| 500+ | $1.030 |
| 1000+ | $0.991 |
| 2500+ | $0.973 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2089-360-BLF
Newark Part No.77AK0708
Product Range2089 Series
Product Range2089 Series
DC Breakover Voltage3.6kV
GDT Case StyleAxial Leaded
Impulse Discharge Current3kA
Impulse Sparkover Voltage4.6kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2089 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.6kV
DC Breakover Voltage
3.6kV
Impulse Discharge Current
3kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability